ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 300mA, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-418
- Mfr. Part No.:
- 2CDS274061R0117
- Manufacturer:
- ABB
Subtotal (1 unit)*
€516.99
(exc. VAT)
€635.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.99 |
*price indicative
- RS Stock No.:
- 204-418
- Mfr. Part No.:
- 2CDS274061R0117
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Standards/Approvals | IEC EN 60947-2, UL 1077, CSA 22.2 No. 235 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Depth 69mm | ||
Height 85mm | ||
Standards/Approvals IEC EN 60947-2, UL 1077, CSA 22.2 No. 235 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker stands out as an innovative solution designed for both AC and DC applications. This exceptional model extends the renowned System pro M compact product range, offering unmatched flexibility and performance. With a robust inbuilt short circuit breaking capacity, it ensures maximum safety and reliability across various electrical systems. Its adherence to both local and international standards highlights its exceptional quality and compliance, making it an ideal choice for modern electrical installations. Crafted to facilitate easy integration with existing System pro M compact accessories, it simplifies logistics from warehousing to project engineering, ensuring seamless installation and maintenance. Experience peace of mind with a product engineered for top notch performance and longevity, tailored for diverse environments.
Designed for a wide range of applications, ensuring versatility
High breaking capacity maximises protective performance
User friendly design simplifies installation and maintenance
Compatible with a variety of accessories, enhancing functionality
Advanced thermal and shock resistance guarantees reliability
Compact size optimises space efficiency in electrical configurations
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 750 mA 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 13 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.75 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.5 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30 A 400 V ac AC 10 kA
