ABB SU200 M Miniature Circuit Breaker, 3-Pole, 63A, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-230
- Mfr. Part No.:
- 2CDS273337R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
€302.57
(exc. VAT)
€372.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.57 |
*price indicative
- RS Stock No.:
- 201-230
- Mfr. Part No.:
- 2CDS273337R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 52.5mm | |
| Height | 111mm | |
| Depth | 69mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP40, IP20 | ||
Width 52.5mm | ||
Height 111mm | ||
Depth 69mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series Miniature Circuit Breaker, 63A Current, 400V ac Rated Voltage - 2CDS273337R0634
This miniature circuit breaker provides overcurrent protection for three-phase installations and mounts on a DIN rail. It operates on 400V ac systems and interrupts fault currents up to a high prospective value. The device uses a toggle reset actuator for manual reclosure and is intended for industrial control panels and distribution assemblies where Compact switching protection is required.
Features and Benefits:
• 63A rated current delivers steady protection for medium loads
• 15kA breaking capacity limits prospective fault energy
• Type C tripping curve responds to moderate inrush currents
• Double-clamp terminals simplify conductor connection and retention
• 3-pole configuration ensures simultaneous phase disconnection
• 15kA breaking capacity limits prospective fault energy
• Type C tripping curve responds to moderate inrush currents
• Double-clamp terminals simplify conductor connection and retention
• 3-pole configuration ensures simultaneous phase disconnection
Applications
• Suitable for three-phase motor starter protection
• Ideal for distribution boards in light industrial sites
• Used with control panels requiring DIN-rail mounting
• Can be used for feeder protection of smaller subcircuits
• Suitable for requiring manual reset actuation
• Ideal for distribution boards in light industrial sites
• Used with control panels requiring DIN-rail mounting
• Can be used for feeder protection of smaller subcircuits
• Suitable for requiring manual reset actuation
What mounting arrangement does it use?
It clips onto a standard DIN rail for secure panel installation.
What Terminal arrangement is provided for conductors?
It has double-clamp terminals that accept two conductors per pole for neat wiring.
What ingress protection levels are specified?
The unit is produced with IP40 protection for the assembled front and IP20 for internal live parts.
How many poles does it switch simultaneously?
It disconnects three poles together to isolate all phases in one action.
Related links
- ABB SU200 M Miniature Circuit Breaker 63A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 63A 240V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 240V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity