ABB S200 Miniature Circuit Breaker, 4-Pole, 80A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 201-346
- Mfr. Part No.:
- 2CDS254001R0805
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-346
- Mfr. Part No.:
- 2CDS254001R0805
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 80A Current, 400V ac Rated Voltage - 2CDS254001R0805
This miniature circuit breaker provides overcurrent protection for low-voltage installations and is intended for DIN rail mounting in switchgear. It interrupts fault currents to protect conductors and downstream equipment and is designed for environments where enclosed panel installation demands defined ingress protection.
Features and Benefits:
• 6kA breaking capacity offers defined fault interruption capability
• Type B tripping characteristic protects against moderate inrush currents
• Toggle reset actuator enables Rapid manual reclosure after trips
• Screw Terminal connection ensures secure conductor termination
• Four poles deliver simultaneous multi-phase disconnection
• Type B tripping characteristic protects against moderate inrush currents
• Toggle reset actuator enables Rapid manual reclosure after trips
• Screw Terminal connection ensures secure conductor termination
• Four poles deliver simultaneous multi-phase disconnection
Applications
• Suitable for three-phase distribution boards requiring common isolation
• Ideal for control panels with modular DIN rail components
• Used for protection of lighting and small motor circuits
• Can be used for industrial installations needing defined IP ratings
• Ideal for control panels with modular DIN rail components
• Used for protection of lighting and small motor circuits
• Can be used for industrial installations needing defined IP ratings
What mounting method does it require?
It is designed for standard DIN rail installation allowing Rapid panel assembly.
Which Terminal style is provided for conductor connection?
It uses screw-type terminals to secure conductors with mechanical clamping.
How does the pole count affect its operation?
Four poles enable simultaneous disconnection of all phases and NEUTRAL in one operation.
What ingress protection levels are available?
The device is specified with IP20 for Basic protection and IP40 for enhanced enclosure conditions.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity