ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 100A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 202-831
- Mfr. Part No.:
- 2CDS254001R0825
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-831
- Mfr. Part No.:
- 2CDS254001R0825
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 70mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 70mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to deliver exceptional performance and reliability across various applications. Engineered for high efficiency, it features a compact four-pole configuration, ensuring optimal space utilisation within electrical systems. With a robust tripping mechanism that combines delayed thermal and electromechanical responses, it provides advanced protection against overloads and short circuits. Furthermore, its adaptability is reflected in its compliance with international standards, making it an ideal solution for residential, commercial, and industrial environments. This circuit breaker not only embodies advanced technology but also prioritises ease of installation and maintenance, further enhancing its usability.
Current limiting capability to enhance system safety
Designed to fit standard DIN rails, facilitating straightforward installation
Utilises advanced materials for durability and longevity
Constructed to operate efficiently in extreme temperatures
Compliant with RoHS and REACH regulations for environmental safety
Meets stringent international electrical standards for quality assurance
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity