ABB S200L Miniature Circuit Breaker, 4-Pole, 32A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 201-399
- Mfr. Part No.:
- 2CDS244701R0321
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-399
- Mfr. Part No.:
- 2CDS244701R0321
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S200L | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 70mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S200L | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 70mm | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200L Series Miniature Circuit Breaker, 32A Current, 400V ac Rated Voltage - 2CDS244701R0321
This miniature circuit breaker provides overcurrent protection for multi-pole AC installations and is intended for DIN-rail distribution systems. It operates in three-phase environments, offering selective tripping behaviour and manual reset via a toggle actuator. The unit complies with recognised international electrical standards.
Features and Benefits:
• 6kA breaking capacity limits fault energy exposure
• Type D tripping characteristic manages high inrush currents
• 4 poles enable simultaneous disconnection of three-phase circuits
• Screw terminals ensure secure conductor connections
• DIN rail mount simplifies installation and panel integration
• Type D tripping characteristic manages high inrush currents
• 4 poles enable simultaneous disconnection of three-phase circuits
• Screw terminals ensure secure conductor connections
• DIN rail mount simplifies installation and panel integration
Applications
• Suitable for three-phase distribution boards in industrial plants
• Used for protection of motor circuits with high start-up current
• Ideal for commercial switchboards requiring Compact breakers
• Can be used for residential multi-phase mains protection
• Used for protection of motor circuits with high start-up current
• Ideal for commercial switchboards requiring Compact breakers
• Can be used for residential multi-phase mains protection
What protection level does the device provide against solid objects?
It offers two enclosure protection degrees, allowing limited access to live parts and protection from larger objects using IP40 and IP20 ratings.
How is the device operated and reset after a fault?
Operation and manual reset are performed using a toggle-style actuator designed for clear on/off positioning.
Which wiring termination method is required for secure connections?
Termination is by screw-type terminals suitable for standard conductor preparations.
What configuration of poles is available for simultaneous disconnection?
The unit contains four poles to isolate all conductors in a three-phase installation.
Related links
- ABB S204L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity