ABB S200L Miniature Circuit Breaker, 4-Pole, 63A, Type D, 400V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-401
Mfr. Part No.:
2CDS244701R0631
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Series

S200L

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Height

85mm

Depth

69mm

Width

70mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200L Series Miniature Circuit Breaker, 63A Current, 400V ac rated voltage - 2CDS244701R0631


This miniature circuit breaker is designed to protect low-voltage electrical installations by interrupting fault currents and preventing overloads in four-pole systems. It operates in alternating-current networks up to the stated rated voltage and mounts directly onto DIN-rail assemblies. The device incorporates a toggle reset and screw-type line connections for controlled manual operation and secure termination.

Features and Benefits:


• 63A current rating provides effective overload protection
• 6kA breaking capacity limits fault-energy impact
• Type D tripping characteristic handles motor inrushes
• Toggle reset with screw terminals simplifies on-site maintenance
• Dual IP20/IP40 ratings permit varied panel ingress protection

Applications


• Suitable for three-phase distribution boards on DIN rail
• Ideal for protecting motor starters with high inrush
• Used for industrial control panels requiring four-pole isolation
• Can be used for branch circuits in commercial installations
• Suitable for retrofit of Compact switchgear assemblies

What mounting method does it use?


It clips onto a standard DIN rail for tool-free installation.

How many poles are available and what does that support?


It provides four poles to isolate all phases Plus NEUTRAL in one device.

Which standards govern its construction and testing?


It is manufactured to meet IEC/EN 60947-2 and IEC/EN 60898-1 specifications.

What Terminal and actuator styles are provided?


Connections use screw terminals and the device is operated via a toggle reset.

What environments are indicated by the IP ratings?


The IP20 and IP40 designations indicate protection levels for typical indoor electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy