ABB S300P Miniature Circuit Breaker, 1-Pole, 10A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 203-011
- Mfr. Part No.:
- 2CDS381001R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.74
(exc. VAT)
€42.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.74 |
*price indicative
- RS Stock No.:
- 203-011
- Mfr. Part No.:
- 2CDS381001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Depth | 67.60mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Depth 67.60mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 10A Current, 17.5mm Width - 2CDS381001R0104
This miniature circuit breaker provides overcurrent protection for single-pole circuits. It is intended for DIN-rail mounting and offers both AC and DC rated operation to suit mixed-voltage systems. The device features a toggle reset actuator and screw-type terminals for straightforward panel installation and maintenance.
Features and Benefits:
• 25kA breaking capacity delivers robust fault interruption performance
• 10A current rating protects against overloads in branch circuits
• Type C tripping characteristic responds to moderate inrush currents
• Rated 125V DC permits use in low-voltage DC applications
• Rated 415V AC supports typical low-voltage AC distribution
• 10A current rating protects against overloads in branch circuits
• Type C tripping characteristic responds to moderate inrush currents
• Rated 125V DC permits use in low-voltage DC applications
• Rated 415V AC supports typical low-voltage AC distribution
Applications
• Suitable for DIN-rail distribution boards
• Used for protecting lighting and small motor circuits
• Ideal for control panel branch-circuit protection
• Can be used for DC supply protection in battery systems
• Used with single-phase AC loads in commercial buildings
• Used for protecting lighting and small motor circuits
• Ideal for control panel branch-circuit protection
• Can be used for DC supply protection in battery systems
• Used with single-phase AC loads in commercial buildings
What mounting method does it require?
It snaps onto a standard DIN rail for secure electrical panel installation.
How are conductors connected to the device?
Electrical connections are MADE via screw terminals designed for solid or stranded conductors.
What environmental protection does it provide?
The enclosure protection levels are rated as IP20 and IP40 depending on the installation configuration.
Is the actuator manual or automatic?
The device uses a toggle actuator that must be manually reset after a trip operation.
Related links
- ABB System Pro M Compact S301 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking