ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 4A, Type B, 400V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 203-712
- Mfr. Part No.:
- 2CDS251001R0045
- Manufacturer:
- ABB
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 203-712
- Mfr. Part No.:
- 2CDS251001R0045
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Depth | 69mm | |
| Height | 85mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Depth 69mm | ||
Height 85mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 4A Current, 72V dc Rated Voltage - 2CDS251001R0045
This miniature circuit breaker provides overcurrent protection for single-pole circuits. Designed for DIN-rail mounting, it interrupts fault currents and allows manual reset via an I/O actuator. It operates across AC and DC supplies and is suitable for control and distribution panels where Compact protection and standardised mounting are required.
Features and Benefits:
• 10 kA breaking capacity limits fault energy and damage
• Type B tripping prevents nuisance trips on low inrush loads
• Thermal-magnetic operation ensures combined thermal and magnetic protection
• Screw terminals enable secure conductor clamping and simple wiring
• Single-pole configuration simplifies selective circuit isolation
• Type B tripping prevents nuisance trips on low inrush loads
• Thermal-magnetic operation ensures combined thermal and magnetic protection
• Screw terminals enable secure conductor clamping and simple wiring
• Single-pole configuration simplifies selective circuit isolation
Applications
• Suitable for protecting lighting circuits in small installations
• Ideal for safeguarding low-voltage DC control circuits
• Used with distribution rails in modular panel assemblies
• Can be used for individual appliance circuit protection
• Suitable for retrofit upgrades on standard DIN rails
• Ideal for safeguarding low-voltage DC control circuits
• Used with distribution rails in modular panel assemblies
• Can be used for individual appliance circuit protection
• Suitable for retrofit upgrades on standard DIN rails
What mounting method does it use?
It clips onto a DIN rail for Rapid installation and maintenance.
How is the device reset after a trip?
A front-facing I/O actuator allows manual reset without tools.
Which standards govern its design?
It conforms to IEC/EN 60898-1 and IEC/EN 60947-2 and is UL1077 approved.
What environmental protection ratings are provided?
Enclosure ingress protection is rated at IP40 and IP20 for applicable faces.
What pole and voltage combinations are supported?
It is a single-pole breaker rated for 400 V AC and 72 V DC.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V ac AC 20 kA Breaking
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity