ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 4A, Type Z, 253V AC, 72 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 225-5992
- Distrelec Article No.:
- 304-08-573
- Mfr. Part No.:
- 2CDS251001R0338 S201 Z 4A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€44.66
(exc. VAT)
€54.93
(inc. VAT)
- 28 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €44.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-5992
- Distrelec Article No.:
- 304-08-573
- Mfr. Part No.:
- 2CDS251001R0338 S201 Z 4A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 253V | |
| Rated DC Voltage | 72V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 253V | ||
Rated DC Voltage 72V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 4A Current Rating , 1 Pole Configuration - 2CDS251001R0338 S201 Z 4A - 10 KA
Features & Benefits
• Equipped with a thermal tripping mechanism for enhanced safety
• Ideal for DIN rail mounting, simplifying installation processes
• Utilises robust overload protection device features
• Compact design optimises space in electrical panels
• Designed with thermal trip characteristics for operational reliability
Applications
• Effective for managing industrial circuit breakers
• Commonly integrated into System Pro M Compact installations
• Suitable for requiring compliance with safety standards
• Ideal for maintaining operational integrity in critical power systems
How does the thermal tripping mechanism enhance safety in operations?
Can this circuit breaker be used in residential settings?
What ensures the longevity of this MCB in demanding applications?
How is the DIN rail mounting beneficial for installation?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 253V ac AC 20 kA Breaking