ABB S200L Miniature Circuit Breaker, 1-Pole, 32A, Type C, 400V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-771
Mfr. Part No.:
2CDS241701R0324
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Series

S200L

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

17.5mm

Height

88mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200L Series Miniature Circuit Breaker, 32A Current, 400V ac Rated Voltage - 2CDS241701R0324


This miniature circuit breaker protects electrical circuits by automatically interrupting overloads and short circuits in single-phase installations. It is intended for DIN-rail mounting in residential and commercial distribution boards and operates with a manual toggle reset for straightforward restoration. The device meets recognised IEC/EN standards for circuit protection and is suitable where space-saving modular units are required.

Features and Benefits:


• Type C tripping provides controlled protection for mixed loads
• 6kA breaking capacity limits prospective fault energy
• Screw terminals allow secure conductor clamping
• 1-pole configuration supports single-phase circuit isolation
• IP20/IP40 ratings permit indoor enclosure installation

Applications


• Suitable for domestic consumer units requiring selective protection
• Ideal for small commercial distribution boards with mixed loads
• Used with lighting and socket circuits in single-phase systems
• Can be used for retrofit projects on DIN-rail systems
• Suitable for installations demanding manual reset operation

What mounting method does it use?


It clips onto a standard DIN rail for Compact panel installation.

How is the device reset after operation?


A toggle actuator provides manual reset control after a trip.

What Terminal arrangement is provided for wiring?


Screw-type terminals are employed for conductor connection and retention.

Which tripping characteristic controls inrush tolerance?


A Type C characteristic manages moderate inrush currents while protecting against overloads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy