ABB S201L Miniature Circuit Breaker, 1-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-322
Mfr. Part No.:
2CDS241701R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Series

S201L

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

88mm

COO (Country of Origin):
DE

ABB S201L Series MCB, 10A Current Rating, Type C Tripping Characteristics - 2CDS241701R0104


This miniature circuit breaker (MCB) offers reliable electrical circuit protection and is designed for use with DIN rail mounting. The device measures 17.5mm in width and 69mm in length, making it a compact choice for electrical panels. With a current rating of 10A and a breaking capacity of 6 kA, it ensures safe operation in various applications.

Features & Benefits


• Simplistic design facilitates easy installation on DIN rail

• Type C circuit breaker suitable for inductive loads

• Rated for a maximum voltage of 230/400V AC

• High breaking capacity of 6 kA for safety assurance

• Energy limiting class provides reduced energy let-through

• Robust housing designed for various environmental conditions

Applications


• Used in commercial buildings for electrical circuit protection

• Applied in industrial settings to safeguard machinery

• Ideal for residential settings where space is a concern

• Utilised in motor circuits to prevent overloads

• Suitable for requiring quick disconnection

What is the tripping characteristic of this device?


It features a Type C tripping characteristic, suitable for circuits with moderate inrush currents, such as motors or transformers.

How does this circuit breaker handle short circuits?


The device is rated with a short-circuit capacity of 6 kA, allowing it to efficiently disconnect in the event of a fault, safeguarding the electrical installation.

What types of terminals does it support?


The circuit breaker is equipped with screw terminals, which allow secure connections for both stranded and solid wires.

Can it operate in harsh environmental conditions?


Yes, it is designed for operational temperatures between -25 °C and +55 °C, making it suitable for a range of industrial applications.

What mounting positions are suitable for this device?


The circuit breaker can be installed in any position on the DIN rail, providing flexibility based on installation requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy