ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 16A, Type Z, 400V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 204-305
- Mfr. Part No.:
- 2CDS271001R0468
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-305
- Mfr. Part No.:
- 2CDS271001R0468
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Bidirectional Cylinder Lift Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Depth | 559mm | |
| Height | 53.1mm | |
| Standards/Approvals | CSA 22.2 No. 235 IEC EN 60947-2 UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Bidirectional Cylinder Lift Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Depth 559mm | ||
Height 53.1mm | ||
Standards/Approvals CSA 22.2 No. 235 IEC EN 60947-2 UL 1077 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker exemplifies cutting-edge technology in electrical protection. Designed to effectively manage overloads and short circuits, it ensures the safety and reliability of electrical systems in residential, commercial, and industrial applications. With its robust construction, the breaker accommodates a range of configurations and breaking capacities, making it a versatile choice for various installation environments. This product offers a combination of innovative features and compliance with multiple international standards, thereby providing users with both peace of mind and a dependable solution for their electrical needs. Its compact design allows for seamless integration into existing systems while maximising efficiency and space.
Current limiting design enhances operational safety
Delayed thermal and electromechanic tripping mechanisms offer dual protection
Designed to fit on standard DIN rails for easy installation
Eco-friendly features allow for recycling and sustainability
Mechanical endurance rating guarantees long-lasting performance
Indicates status with clear ON/OFF markings for user convenience
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking