ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 10A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-361
Mfr. Part No.:
2CDS273001R0427
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC EN 60664-1, CMRT, CSA 22.2 No. 235, eClass, ETIM, IDEA Granular Category Code IGCC, IEC 60898-1, IEC 60947-2, IEC EN 60947-2, REACH, RoHS, UL 1077, UNSPSC, WEEE

Depth

69mm

Width

52.5mm

Height

88mm

Tripping Mechanism

Anaerobic Adhesive

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered to deliver reliable overload and short-circuit protection across various settings. It features advanced delayed thermal and electromechanical tripping mechanisms, ensuring dependable performance and compliance with IEC standards. Its compact design facilitates easy DIN rail installation, making it suitable for modern electrical systems. With a high breaking capacity of up to 10 kA at 230/400 V AC, it offers both safety and peace of mind while supporting eco-friendly practices for sustainability.

Robust thermal and electromechanical mechanisms enhance safety

Compact design optimizes space in control panels

Compatible with various configurations to meet diverse needs

Built for durability with up to 20,000 mechanical cycles

Eco-friendly approach with recyclable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy