ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 40A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 204-364
- Mfr. Part No.:
- 2CDS273001R0557
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-364
- Mfr. Part No.:
- 2CDS273001R0557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 52.5mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 609 47-2, UL 1077 | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Width 52.5mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 609 47-2, UL 1077 | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker provides robust and reliable protection across residential, commercial, and industrial applications. It integrates advanced thermal and electromechanical tripping mechanisms to effectively handle overloads and short circuits. Its compact design allows for efficient space management within distribution panels, and it supports a range of configurations and operational voltages.
Current limiting design enhances safety during circuit interruptions
Moisture-resistant housing improves reliability in diverse environments
Compatible with a wide range of auxiliary contacts for added functionality
Easy-mount design facilitates quick and secure installation
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking