Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 1-Pole, 3A, Type K, 230V ac AC, 72 V dc DC, 100 kA
- RS Stock No.:
- 212-249
- Mfr. Part No.:
- A9F95103
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€58.80
(exc. VAT)
€72.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.80 |
*price indicative
- RS Stock No.:
- 212-249
- Mfr. Part No.:
- A9F95103
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | Fixed | |
| Breaking Capacity | 100kA | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Width | 18mm | |
| Height | 85mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type Fixed | ||
Breaking Capacity 100kA | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Width 18mm | ||
Height 85mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature Circuit Breaker is suitable for both DC and AC networks, offering reliable overcurrent protection with thermal-magnetic trip unit technology. It is primarily used for distribution applications and complies with international standards, including IEC 60947-2, and EN 60947-2. The MCB features a contact position indicator for easy status monitoring and uses a toggle control type. It has a rated insulation voltage of 500 V AC at 50/60 Hz, as per EN 60947-2 standards. The device operates within an ambient temperature range of -35 to 70°C, making it suitable for a wide range of environments.
DIN rail mounting
20000 cycles of mechanical durability
IP20 rated conforming to IEC 60529
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 20A 230V AC 20 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 3A 440V ac AC 70 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 50A 500V ac AC 15 kA
- Schneider Electric Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC 100 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC, 100 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 500V ac AC, 100 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 3A 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 3A 240V ac AC 100 kA Breaking
