Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 1-Pole, 1A, Type K, 500V ac AC, 100 kA Breaking Capacity
- RS Stock No.:
- 341-108
- Mfr. Part No.:
- A9F95101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€180.74
(exc. VAT)
€222.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.74 |
*price indicative
- RS Stock No.:
- 341-108
- Mfr. Part No.:
- A9F95101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 500V ac | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | RoHS, EN 60947-2 IEC 60947-2 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 500V ac | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals RoHS, EN 60947-2 IEC 60947-2 | ||
Height 85mm | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC60L MCB is a low voltage miniature circuit breaker. It has 1P with 1 protected pole, rated current 1A and K tripping curve. The rated short circuit breaking capacity goes up to 100kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 230VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2.
Combine short circuit and overload currents protection
Visitrip system for fast detection of faulty outgoers for shorter repair times
VisiSafe system for offering enhanced security when it comes to circuit protection
Option to add auxiliaries and remote monitoring and residual current device
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC, 100 kA Breaking
- Schneider Electric Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC 100 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 1A 500V ac AC, 70 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 400V AC 20 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 500mA 500V ac AC, 50 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 4A 70 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 4A 400V AC 20 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 50A 500V ac AC 15 kA
