Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 8A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-154
- Mfr. Part No.:
- 102286 FAZ-C8/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€270.40
(exc. VAT)
€332.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.40 |
*price indicative
- RS Stock No.:
- 235-154
- Mfr. Part No.:
- 102286 FAZ-C8/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 53.1mm | |
| Depth | 70.5mm | |
| Standards/Approvals | IEC/EN 60947-2 North America (UL, CSA ), UL 489, CSA-C22.2 No. 5-09, IEC 60947-2, IEC 61373, EN45545-2, CE marking, CSA C22.2 No. 5 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 53.1mm | ||
Depth 70.5mm | ||
Standards/Approvals IEC/EN 60947-2 North America (UL, CSA ), UL 489, CSA-C22.2 No. 5-09, IEC 60947-2, IEC 61373, EN45545-2, CE marking, CSA C22.2 No. 5 | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series ensures reliable protection against overloads and short circuits. Ideal for feeder and branch circuits, it excels in both AC and DC environments, offering ratings up to 480V AC and 60V DC. Its compact design facilitates easy installation, while features like IP20 protection ensure safety without compromising on functionality.
Enhanced rated short circuit breaking capacity
Mounting method compatible with top hat rails for swift installation
Compact design maximises space efficiency in panel setups
Twin purpose terminals accommodate a wide range of conductor cross sections
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 8A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
