Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 16A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-224
- Mfr. Part No.:
- 102290 FAZ-C16/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€253.66
(exc. VAT)
€312.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.66 |
*price indicative
- RS Stock No.:
- 241-224
- Mfr. Part No.:
- 102290 FAZ-C16/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL 489, CSA C. . 5 | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals UL 489, CSA C. . 5 | ||
Width 53.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to protect against overloads and short circuits within electrical installations. Featuring a robust design, this model boasts exceptional reliability and performance in critical applications. The switchgear is ideal for industrial and advanced commercial environments, providing comprehensive protection through its advanced tripping characteristics. With a compact form factor, it ensures easy integration into existing systems while maintaining high safety standards.
Compact design enables efficient use of space in switchgear applications
Compatible with a variety of conductor cross sections for flexible installation
Features finger and hand touch safe terminals for enhanced safety
Designed to operate effectively across a wide temperature range
Supports modular configurations allowing for easy scaling and expansion
Incorporates advanced thermal stability measures for reliable performance
Offers a lifespan of 20000 operations for long lasting reliability
Minimises downtime with quick installation and maintenance processes
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
