Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 32A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 239-792
- Mfr. Part No.:
- 190841 FAZ-D32/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€345.29
(exc. VAT)
€424.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.29 |
*price indicative
- RS Stock No.:
- 239-792
- Mfr. Part No.:
- 190841 FAZ-D32/4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Width | 70.8mm | |
| Standards/Approvals | IEC 617, CSA (Class . 1401), UL, CE, CSA C. . 5, UL 489, CSA (File . 0445), suitable as BCPD, CSAC. . 509, IECEN 60947, rth America (UL, CSA ), RoHS, EN45545, IEC 60947, UL (File . E519) | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Width 70.8mm | ||
Standards/Approvals IEC 617, CSA (Class . 1401), UL, CE, CSA C. . 5, UL 489, CSA (File . 0445), suitable as BCPD, CSAC. . 509, IECEN 60947, rth America (UL, CSA ), RoHS, EN45545, IEC 60947, UL (File . E519) | ||
Depth 105mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to deliver robust protection in both industrial and advanced commercial applications. Designed with a four pole configuration, this device ensures reliable operation across feeder circuits and branch circuits. With a current rating of 32 A and a tripping characteristic of D, it provides superior performance while fulfilling compliance with international safety standards, including UL and IEC. This circuit breaker not only enhances electrical safety but also guarantees long lasting durability, making it an essential component in ensuring uninterrupted power distribution.
Compact dimensions ensure ease of installation in tight spaces
Rated operational voltage resilience provides stability under load
Robust breaking capacity safeguards against potential hazards
Incorporates advanced thermal stability and heat dissipation
Suitable for both AC and DC applications for flexible use
IP20 protection rating ensures safety against dust and touch
Designed for a maximum lifespan of 10000 mechanical operations
Equipped with a contact position indicator for easy monitoring
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
