Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-000
- Mfr. Part No.:
- 190843 FAZ-D40/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€346.39
(exc. VAT)
€426.06
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €346.39 |
*price indicative
- RS Stock No.:
- 243-000
- Mfr. Part No.:
- 190843 FAZ-D40/4-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Standards/Approvals | EN45545, CSA (Class . 1401), BCPD, CE, IEC 60947, suitable as, UL 489, CSA (File . 0445), UL (Category Control, Number DIVQ), rth America (UL, CSA ), IEC 617, IECEN 60947, CSA C. . 5, rth America, CSAC. . 509, UL (File . E519), Specially designed for, RoHS | |
| Width | 70.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 105mm | ||
Standards/Approvals EN45545, CSA (Class . 1401), BCPD, CE, IEC 60947, suitable as, UL 489, CSA (File . 0445), UL (Category Control, Number DIVQ), rth America (UL, CSA ), IEC 617, IECEN 60947, CSA C. . 5, rth America, CSAC. . 509, UL (File . E519), Specially designed for, RoHS | ||
Width 70.8mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
