Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-486
- Mfr. Part No.:
- 102311 FAZ-D20/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€263.70
(exc. VAT)
€324.35
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €263.70 |
*price indicative
- RS Stock No.:
- 240-486
- Mfr. Part No.:
- 102311 FAZ-D20/3-RT
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), CSA Std. C. .5, EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 1077, UL 489, UL (File . E519) | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), CSA Std. C. .5, EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 1077, UL 489, UL (File . E519) | ||
Width 53.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
