Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-899
- Mfr. Part No.:
- 132782 FAZ-B20/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.72
(exc. VAT)
€246.89
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €200.72 |
*price indicative
- RS Stock No.:
- 247-899
- Mfr. Part No.:
- 132782 FAZ-B20/3-RT
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | UL (Category Control Number DIVQ), UL 489, North America (UL, CSA ), IEC 61373, IEC 60947-2, EN45545-2, CSA (File No. 204453), CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CE marking | |
| Width | 70.5mm | |
| Depth | 45mm | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals UL (Category Control Number DIVQ), UL 489, North America (UL, CSA ), IEC 61373, IEC 60947-2, EN45545-2, CSA (File No. 204453), CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CE marking | ||
Width 70.5mm | ||
Depth 45mm | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
