Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 32A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-487
- Mfr. Part No.:
- 102314 FAZ-D32/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€286.07
(exc. VAT)
€351.87
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €286.07 |
*price indicative
- RS Stock No.:
- 240-487
- Mfr. Part No.:
- 102314 FAZ-D32/3-RT
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Standards/Approvals | rth America (UL, CSA ), RoHS, IECEN 60947, IEC 617, IEC 60947, EN45545, CSA Std. C. .5, CSA (File . 0445), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CE, UL (File . E519), UL 489, UL 1077, UL | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 105mm | ||
Standards/Approvals rth America (UL, CSA ), RoHS, IECEN 60947, IEC 617, IEC 60947, EN45545, CSA Std. C. .5, CSA (File . 0445), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CE, UL (File . E519), UL 489, UL 1077, UL | ||
Width 53.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
