Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 3A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-227
- Mfr. Part No.:
- 102301 FAZ-D3/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€302.81
(exc. VAT)
€372.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.81 |
*price indicative
- RS Stock No.:
- 241-227
- Mfr. Part No.:
- 102301 FAZ-D3/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 53.1mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | IEC/EN 60947-2, etc, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 53.1mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals IEC/EN 60947-2, etc, UL 489 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for industrial and advanced commercial applications, ensuring reliable protection for your electrical installations. With its robust construction, this device features a three pole configuration with a tripping characteristic of D, suitable for rated currents of 3 A. The circuit breaker excels in safeguarding feeder and branch circuits across diverse operational environments. Its compact dimensions and easy installation on a top hat rail make it a versatile choice for panel builders, meeting demanding specifications while adhering to various international standards.
Designed specifically for North American applications
Compliant with RoHS and various international standards
IP20 protection ensures safety in most environments
Compact size for efficient space saving installation
Flexible mounting position to suit diverse panel designs
Robust mechanical life of 20000 operations for longevity
Twin purpose terminals ensure versatile connectivity
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
