Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 7A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-583
- Mfr. Part No.:
- 102225 FAZ-D7/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€194.44
(exc. VAT)
€239.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.44 |
*price indicative
- RS Stock No.:
- 240-583
- Mfr. Part No.:
- 102225 FAZ-D7/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 7A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC 60947, UL 489, CSA, etc | |
| Width | 35.4mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 7A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC 60947, UL 489, CSA, etc | ||
Width 35.4mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series ensuring robust protection in both industrial and advanced commercial environments. Designed with a focus on reliability, this product supports seamless operation within feeder circuits and branch circuits. The versatile design features a two pole setup with a tripping characteristic of D, specifically tailored for higher inrush currents. It maintains compliance with crucial safety standards, guaranteeing superior performance.
Meets a variety of international compliance standards for peace of mind
Compact dimensions make it easy to integrate into existing setups
Designed specifically for feeder and branch circuits supporting varied applications
Offers a higher tripping characteristic to handle inrush currents effectively
Robust engineering ensures a long lifespan and minimal maintenance
Suitable for a wide range of ambient temperatures enhancing versatility
Finger and hand touch safe terminals for user protection
Connection options accommodate various conductor sizes for flexibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
