Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 7A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-712
- Mfr. Part No.:
- 102305 FAZ-D7/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€280.46
(exc. VAT)
€344.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.46 |
*price indicative
- RS Stock No.:
- 248-712
- Mfr. Part No.:
- 102305 FAZ-D7/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 7A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 70.5mm | |
| Standards/Approvals | UL 489 CSA, UL 489, RoHS, IECEN 60947, IEC 60947, CSA | |
| Depth | 45mm | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 7A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 70.5mm | ||
Standards/Approvals UL 489 CSA, UL 489, RoHS, IECEN 60947, IEC 60947, CSA | ||
Depth 45mm | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for efficiency and reliability in protecting electrical circuits. Specially designed for North American applications, this robust device ensures high performance across various industrial and commercial environments. Its three pole configuration, coupled with a D tripping characteristic, allows for dependable performance at rated currents of 7 Amperes. Whether used in feeder or branch circuits, this circuit breaker provides essential safety measures, thanks to its impressive rated short circuit breaking capacity.
Meets multiple international compliance certifications for peace of mind
Twin purpose terminals accommodate various conductor cross sections
IP40 rated for increased protection against dust ingress
Robust lifespan of 20000 operations guarantees long lasting performance
Finger and hand touch safe terminals enhance user safety
Available with additional equipment options for greater functionality
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
