Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1.5A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-607
- Mfr. Part No.:
- 102299 FAZ-D1,5/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€293.88
(exc. VAT)
€361.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.88 |
*price indicative
- RS Stock No.:
- 240-607
- Mfr. Part No.:
- 102299 FAZ-D1,5/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 53.1mm | |
| Standards/Approvals | UL 489, CE, CSA, CSA C22.2 No. 5, IEC/EN 60947-2, UL | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 53.1mm | ||
Standards/Approvals UL 489, CE, CSA, CSA C22.2 No. 5, IEC/EN 60947-2, UL | ||
Height 75.5mm | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver top notch performance for various applications, ensuring safety and reliability in your electrical systems. This device provides robust protection against overload and short circuit incidents, minimising potential risks for both residential and commercial installations. With its compact design and advanced features, it stands out as an essential component for effective power management. Engineered for use in feeder and branch circuits, this circuit breaker showcases impressive compliance with international standards, making it an ideal choice in demanding environments.
Tripping characteristic D ensures quick response during overloads
Suitable for AC applications enhancing versatility in usage
Designed to meet strict compliance standards ensuring high safety
UV radiation resistance improves product longevity
IP20 protection rating safeguards against accidental touch
Finger and hand touch safe terminals enhance user safety
Operational lifespan of 20000 cycles for extended reliability
Heat dissipation capacity optimises thermal management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
