Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1.5A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-202
- Mfr. Part No.:
- 278882 FAZ-D1,5/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€216.78
(exc. VAT)
€266.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.78 |
*price indicative
- RS Stock No.:
- 259-202
- Mfr. Part No.:
- 278882 FAZ-D1,5/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Depth | 80mm | |
| Width | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
Depth 80mm | ||
Width 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a robust and reliable miniature circuit breaker designed for industrial and commercial applications. This three pole device ensures optimal protection against overloads and short circuits, maintaining safety standards across a variety of settings. Engineered with a tripping characteristic of D, it provides enhanced current tolerance, making it ideal for circuits with high inrush currents. With its compact dimensions and low weight, it integrates seamlessly into existing switchgear assemblies, contributing to effective space utilisation.
Designed for high inrush currents offering superior protection
Compact and lightweight ensuring easy installation and space saving
Robust compliance with UL and CSA certifications guaranteeing safety
Innovative thermal management features enhance operational longevity
Accessible product documentation and resources for streamlined integration
Versatile enough to support a range of industrial and commercial applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
