Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-207
- Mfr. Part No.:
- 102230 FAZ-D16/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€189.97
(exc. VAT)
€233.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.97 |
*price indicative
- RS Stock No.:
- 241-207
- Mfr. Part No.:
- 102230 FAZ-D16/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 105mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Width 35.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for reliability in demanding electrical environments. Designed specifically for commercial and industrial applications, it combines advanced protection with robust performance. The two pole circuit breaker offers a tripping characteristic of D, making it ideal for various feeder and branch circuit setups. With its compact design and user friendly mounting, it fits seamlessly into standard installations while providing a high level of durability. This circuit breaker excels in safeguarding electrical systems, ensuring compliance with stringent international standards.
Engineered for industrial and advanced commercial applications
Durable construction ensures longevity in demanding environments
Compact size allows for efficient installation in limited spaces
Finger and hand touch safety features protect users during operation
Twin purpose terminals provide flexibility in conductor connections
Rated insulation voltage ensures reliable operation under various conditions
Ability to handle high short circuit breaking capacities
Lifespan rated for up to 20000 operations for extended use
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
