Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 35A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-139
- Mfr. Part No.:
- 102235 FAZ-D35/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€241.36
(exc. VAT)
€296.87
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €241.36 |
*price indicative
- RS Stock No.:
- 235-139
- Mfr. Part No.:
- 102235 FAZ-D35/2-RT
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA (Class No. 1432-01), North America (UL listed, CSA), IEC/EN 60947-2, IEC 60947-2, CE, RoHS, IEC 61373, CSA (File No. 204453), EN45545-2, UL 489, UL (File No. E235139), CSA C22.2 No. 5, CSA-C22.2 No. 5-09, UL (Category Control Number DIVQ) | |
| Depth | 105mm | |
| Width | 35.4mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA (Class No. 1432-01), North America (UL listed, CSA), IEC/EN 60947-2, IEC 60947-2, CE, RoHS, IEC 61373, CSA (File No. 204453), EN45545-2, UL 489, UL (File No. E235139), CSA C22.2 No. 5, CSA-C22.2 No. 5-09, UL (Category Control Number DIVQ) | ||
Depth 105mm | ||
Width 35.4mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
