Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 63A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 242-994
- Mfr. Part No.:
- 190794 FAZ-C63/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€496.14
(exc. VAT)
€610.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.14 |
*price indicative
- RS Stock No.:
- 242-994
- Mfr. Part No.:
- 190794 FAZ-C63/4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Standards/Approvals | UL, CSA, RoHS | |
| Width | 70.8mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Standards/Approvals UL, CSA, RoHS | ||
Width 70.8mm | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to meet the demands of modern electrical installations, offering a robust solution for protection against overloads and short circuits. Designed specifically for use in industrial and commercial settings, it combines high performance with reliability. Featuring four poles and a 63 A rating, this device is suitable for a variety of applications, ensuring both functionality and safety. The innovative design not only adheres to stringent safety standards but also allows for easy installation and maintenance, making it a perfect choice for professionals seeking efficiency and ease of use in their electrical systems.
Built in characteristics enhance operational reliability
Compact design optimises space utilisation in control panels
Durable materials withstand demanding operational conditions
Designed for top hat rail mounting simplifying installation
Provides enhanced safety with IP40 protection rating
Suitable for a wide range of applications in various sectors
Meets international compliance standards for electrical safety
Extended lifespan ensures cost effectiveness over time
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 10 kA Breaking Capacity
