Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 35A, Type C, 240V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-987
- Mfr. Part No.:
- 190822 FAZ-C35/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€338.58
(exc. VAT)
€416.45
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €338.58 |
*price indicative
- RS Stock No.:
- 248-987
- Mfr. Part No.:
- 190822 FAZ-C35/4-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Width | 70.8mm | |
| Standards/Approvals | Specially designed for, rth America (UL, CSA ), rth America, UL (File . E519), RoHS, IEC 60947, UL (Category Control, Number DIVQ), EN45545, UL 489, IEC 617, IECEN 60947, CSAC. . 509, CSA (File . 0445), CE, suitable as, CSA (Class . 1401), CSA C. . 5, BCPD | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 35A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Depth 105mm | ||
Height 75.5mm | ||
Width 70.8mm | ||
Standards/Approvals Specially designed for, rth America (UL, CSA ), rth America, UL (File . E519), RoHS, IEC 60947, UL (Category Control, Number DIVQ), EN45545, UL 489, IEC 617, IECEN 60947, CSAC. . 509, CSA (File . 0445), CE, suitable as, CSA (Class . 1401), CSA C. . 5, BCPD | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
