Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 1-Pole, 80A, Type B, 230V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 243-227
- Mfr. Part No.:
- 174486 AZ-B80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€153.88
(exc. VAT)
€189.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.88 |
*price indicative
- RS Stock No.:
- 243-227
- Mfr. Part No.:
- 174486 AZ-B80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 20kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | EN45545, RoHS, IEC 617 | |
| Height | 90mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 20kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals EN45545, RoHS, IEC 617 | ||
Height 90mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for advanced commercial and industrial applications. This compact device efficiently protects electrical circuits from overload and short circuits, ensuring safe and reliable operation. With a unique B characteristic curve, it offers effective tripping for circuits with moderate inrush currents, making it ideal for a variety of electrical loads.
Optimised for easy installation in diverse environments
Robust construction meets international safety standards
Duty rated for both commercial and industrial applications
Rated for a generous maximum ambient operating temperature
Offers compatibility with a wide range of conductor sizes
Effective current limitation guards against circuit overload
Built in heat dissipation management for operational stability
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton AZ Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
