Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 4-Pole, 100A, Type B, 400V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 243-239
- Mfr. Part No.:
- 174539 AZ-4-B100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€674.63
(exc. VAT)
€829.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.63 |
*price indicative
- RS Stock No.:
- 243-239
- Mfr. Part No.:
- 174539 AZ-4-B100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 20kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC 617, EN45545, RoHS | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 20kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 108mm | ||
Depth 75mm | ||
Standards/Approvals IEC 617, EN45545, RoHS | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered to provide robust protection in electrical systems. With its compact design and advanced features, it stands out as a reliable choice for commercial and industrial applications. Designed to handle a maximum of 100A across four poles, this device ensures optimal performance while safeguarding against overloads and short circuits. Its Type B characteristic curve offers precise tripping, making it suitable for a variety of environments.
Advanced tripping characteristics ensure rapid response to faults
Four pole configuration optimally supports complex electrical systems
Meets strict industry compliance for superior reliability
Integrated heat dissipation management enhances performance stability
Easy installation aids in rapid deployment and system integration
Special features help in maintaining operational integrity under diverse loads
Robust construction ensures long lasting durability in demanding environments
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
