Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 2-Pole, 40A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 243-230
- Mfr. Part No.:
- 174496 AZ-2-B40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.87
(exc. VAT)
€260.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.87 |
*price indicative
- RS Stock No.:
- 243-230
- Mfr. Part No.:
- 174496 AZ-2-B40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Depth | 75mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Depth 75mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered to deliver reliable protection for industrial and advanced commercial applications. This compact yet robust device is designed with a type B characteristic, making it ideal for managing anticipated load currents while effectively safeguarding your electrical systems. With a rated operational current of 40 A and a tripping characteristic, this circuit breaker ensures the safety and operational integrity of your installations.
Designed for easy integration into a wide range of applications
Offers exceptional circuit protection with minimal space requirements
Features a durable construction suitable for challenging environments
Provides clear visibility with a straightforward tripping mechanism
Supports a variety of conductor cross section options for flexible installations
Incorporates advanced thermal management capabilities for enhanced longevity
Designed to meet stringent international standards for safety and compliance
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC 25 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
