Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 1-Pole, 40A, Type B, 230V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 243-225
- Mfr. Part No.:
- 174483 AZ-B40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.37
(exc. VAT)
€133.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.37 |
*price indicative
- RS Stock No.:
- 243-225
- Mfr. Part No.:
- 174483 AZ-B40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 90mm | |
| Width | 27mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 90mm | ||
Width 27mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers robust protection and reliability for various electrical installations. This particular model features a current rating of 40A and a single pole design, making it ideal for use in industrial and advanced commercial applications. Its compact size not only allows for easy installation but also enhances space efficiency in switchgear setups.
Designed for single pole applications optimising space within electrical systems
Compliant with RoHS standards promoting environmental responsibility
Constructed to meet stringent electromagnetic compatibility standards
Rated insulation voltage of 440V suitable for a variety of electrical settings
Durable construction capable of withstanding extreme ambient temperatures
Comprehensive certifications assuring compliance with industry standards
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
