Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 63A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 243-236
- Mfr. Part No.:
- 174524 AZ-3N-B63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€567.59
(exc. VAT)
€698.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.59 |
*price indicative
- RS Stock No.:
- 243-236
- Mfr. Part No.:
- 174524 AZ-3N-B63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 108mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 108mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect combines innovative engineering with robust functionality, designed specifically for industrial and advanced commercial applications. With a three pole plus neutral configuration, it delivers reliable protection while accommodating a wide range of operational requirements. The device offers a type B characteristic, suited for environments with mixed loads, ensuring safety and continuity.
Compact design allows for easy integration within various installations
Enhanced protection against short circuits ensures system integrity
Conforms to industry standards ensuring reliability and safety
Versatile connection options accommodate different conductor sizes
IP20 degree of protection offers risk mitigation against solid objects
Specially designed for railway applications enhancing operational efficiency
The unique characteristic curve optimises performance in dynamic settings
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
