Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 3-Pole, 50A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 240-257
- Mfr. Part No.:
- 174523 AZ-3N-B50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€567.59
(exc. VAT)
€698.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.59 |
*price indicative
- RS Stock No.:
- 240-257
- Mfr. Part No.:
- 174523 AZ-3N-B50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Depth | 75mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 108mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Depth 75mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide exceptional protection for industrial and advanced commercial applications. This miniature circuit breaker is optimised for efficiency, offering a strong balance between performance and reliability. With a three pole plus neutral configuration, it accommodates various electrical systems while ensuring compliance with stringent safety standards.
Designed for a broad range of industrial applications
Offers a high breaking capacity to safeguard against overloads
Compact design facilitates easy integration into existing systems
Constructed to comply with EN45545 2 and IEC 61373 standards
Ensures protection against electric shock with robust insulation
Optimised for a wide operational temperature range enhancing versatility
Built in heat dissipation features to manage device performance under load
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
