Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type B, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-242
- Mfr. Part No.:
- 176065 FAZ-B4/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€128.24
(exc. VAT)
€157.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.24 |
*price indicative
- RS Stock No.:
- 243-242
- Mfr. Part No.:
- 176065 FAZ-B4/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, IEC 617, EN45545 | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, IEC 617, EN45545 | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed specifically for DC applications. Its single pole configuration and B characteristic make it suitable for various electrical installations, maintaining safety and reliability. The circuit breaker features a rated operational voltage of up to 250V and a rated insulation voltage of 440V, making it a versatile choice for many applications.
Meets rigorous compliance standards for enhanced safety and reliability
IP20 degree of protection shields against environmental hazards
Robust build ensures longevity and performance in demanding conditions
Rated operational capacity supports efficient and reliable circuit management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
