Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 253-956
- Mfr. Part No.:
- 240777 FAZT-B4/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€48.37
(exc. VAT)
€59.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.37 |
*price indicative
- RS Stock No.:
- 253-956
- Mfr. Part No.:
- 240777 FAZT-B4/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 17.7mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 17.7mm | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is a highly efficient solution designed for modern electrical distribution applications. Engineered with precision, this single pole MCB combines advanced technology with robust performance, ensuring reliable protection against overloads and short circuits. Its compact design makes it ideal for both industrial and commercial settings, while the 4 A rated current caters to various operational needs. With compliance to stringent standards such as IEC/EN 60947 2, this circuit breaker promises dependable functionality in even the most demanding environments. The FAZ T series not only offers ease of installation on top hat rails but also features a comprehensive range of capabilities, including a degree of protection rated at IP20, making it a suitable choice for a variety of applications.
High quality construction ensures longevity and reliability
Compact design maximises space utilisation in electrical installations
Rated impulse withstand voltage of 4 kV enhances safety
Finger and hand touch safe terminals provide added protection
Fast installation with quick attach features supports efficient setup
Compatible with multiple conductor cross sections for flexible applications
Designed to operate effectively in extreme temperatures
Systematic design aids in corrosion resistance and thermal stability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
