Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type B, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-243
- Mfr. Part No.:
- 176073 FAZ-B40/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€178.42
(exc. VAT)
€219.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.42 |
*price indicative
- RS Stock No.:
- 243-243
- Mfr. Part No.:
- 176073 FAZ-B40/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Depth 80mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide reliable protection for DC applications. With a single pole configuration and a robust design, it is suitable for environments where space is limited while still meeting stringent compliance and safety standards. The breaker features a tripping characteristic of type B, making it ideal for applications with moderate overloads. The sleek dimensions enhance ease of installation in switchgear, ensuring that the product seamlessly integrates into existing systems.
Compact dimensions allow for easy integration into confined spaces
Robust build quality ensures durability in harsh environments
High short circuit breaking capacity enhances safety during fault conditions
Corrosion resistant design prolongs product lifespan in challenging conditions
Meets stringent compliance standards for electrical devices
Compatible with a wide range of applications across various industries
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
