Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type B, 240V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-159
- Mfr. Part No.:
- 141908 FAZT-B40/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.74
(exc. VAT)
€64.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.74 |
*price indicative
- RS Stock No.:
- 240-159
- Mfr. Part No.:
- 141908 FAZT-B40/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Standards/Approvals | IEC/EN 60947-2 EN45545-2 IEC 61373 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Standards/Approvals IEC/EN 60947-2 EN45545-2 IEC 61373 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker represents the pinnacle of safety and efficiency in modern electrical installations. Designed specifically for industrial and advanced commercial applications, it excels in providing reliable overload and short circuit protection. With its unique tripping characteristic and a rated current of 40 A, the device operates effectively even under demanding conditions. The compact design makes it an ideal choice for limited spaces, ensuring easy integration while meeting stringent safety and performance standards. Compliance with international regulations, such as RoHS and IEC/EN, underscores its reliability and commitment to sustainability. This breaker not only stands as a testament to engineering excellence but also promises exceptional long term performance, making it a trusted choice for professionals across various sectors.
Designed for quick attachment with mandatory latch positions for top hat rail mounting
Finger and hand touch safety achieved through advanced terminal protection
Built to operate within a broad ambient temperature range ensuring adaptability
Effective heat dissipation management ensures optimal performance during operation
Lightweight construction enhances handling and installation efficiency
Robust design provides long operational lifespan guaranteeing value for investment
Versatile installation options allow for tailored solutions based on user needs
Conforms to international compliance certification for added reassurance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking
