Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-542
- Mfr. Part No.:
- 102146 FAZ-D8/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€78.10
(exc. VAT)
€96.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.10 |
*price indicative
- RS Stock No.:
- 243-542
- Mfr. Part No.:
- 102146 FAZ-D8/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA (Class No. 1432-01), IEC 60947-2, UL 489 etc | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA (Class No. 1432-01), IEC 60947-2, UL 489 etc | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for both industrial and advanced commercial applications, delivering robust performance through its single pole design with a tripping characteristic of D. This miniature circuit breaker prioritises safety and efficiency, ensuring optimal operation with a rated current of 8 A. Crafted with high standards of compliance, it meets stringent industry certifications, including UL and CSA, ensuring reliability in a diverse range of settings.
Designed for both AC and DC voltage ratings ensuring versatility
Robust lifespan of 20000 operations supports long term use
Easy installation with a top hat rail mounting method
Enhanced protection with a finger and hand safe terminal design
Widely recognised certifications like UL listing provide additional assurance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
