Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type D, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-911
- Mfr. Part No.:
- 278579 FAZ-D8/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€62.14
(exc. VAT)
€76.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.14 |
*price indicative
- RS Stock No.:
- 256-911
- Mfr. Part No.:
- 278579 FAZ-D8/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for efficiency and reliability. This cutting edge MCB is designed for applications requiring a tripping characteristic of D, rated for 8 A. It incorporates advanced features that ensure high performance and safety in branch circuits. Built with a robust structure, this product meets international compliance standards, making it a trustworthy choice for both industrial and advanced commercial applications.
Certified under multiple international standards for quality assurance
Compact form facilitates easy installation and maximises space efficiency
Robust thermal stability allows operation in a wide temperature range
High operational switching capacity ensures reliability during circuit loads
Meets rigorous safety standards promoting secure electrical systems
Effective overvoltage category III design enhances system safety
Adaptable for specific installation requirements with various mounting options
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
