Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 15A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 244-028
- Mfr. Part No.:
- 102169 FAZ-C15/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€183.26
(exc. VAT)
€225.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.26 |
*price indicative
- RS Stock No.:
- 244-028
- Mfr. Part No.:
- 102169 FAZ-C15/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS, UL, CE, CSA | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Purpose | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS, UL, CE, CSA | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 35.4mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to deliver dependable protection for feeder and branch circuits, ensuring high reliability even in demanding electrical environments. Incorporating advanced features, it meets stringent compliance standards, making it suitable for a wide array of industrial and commercial applications. The circuit breaker is characterised by its compact design, allowing for efficient installation within electrical panels without compromising on performance.
Two pole configuration ensures comprehensive circuit protection
Meets multiple international certifications for quality assurance
Robust construction designed for a long operational lifespan
Offers adjustable mounting options for maximum versatility
Features finger safe terminals for added user protection
Includes high breaking capacity to handle potential fault currents
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
