Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 15A, Type C, 415V ac AC, 415 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 847-3267
- Distrelec Article No.:
- 304-23-020
- Mfr. Part No.:
- 278759 FAZ-C15/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.98
(exc. VAT)
€94.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.98 |
*price indicative
- RS Stock No.:
- 847-3267
- Distrelec Article No.:
- 304-23-020
- Mfr. Part No.:
- 278759 FAZ-C15/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 415V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 415V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals No | ||
Width 36mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal | ||
Eaton MCB, 4kV Impulse Withstand Voltage, DIN Rail Mounting - FAZ Series - 278759 FAZ-C15/2
On the hunt for a comprehensive circuit-breaking solution for commercial and industrial contexts? Track down this all-rounder MCB from Eaton. It combines thermal and electromagnetic mechanisms to provide both overload and short-circuit protections, keeping you and your equipment safe. With type-C breaking and dual poles, it de-energises up to two circuits whenever they receive between five and ten times the 15A rated load. This makes it your go-to for heavy-duty applications involving high loads, such as starting up fluorescent lights. The product's switching capacity is in line with European (IEC/EN 60947-2 and IEC/EN 60898-1) and American (UL 1077) standards, so you can trust that it reliably resists currents up to 10kA without risk of damage to the device.
• 3-position DIN-rail clip gives you flexible mounting onto a DIN rail bus bar system
• Guided terminals help you connect securely to avoid wiring mishaps
• Red and green contact indicators for at-a-glance status checks
• IP20 rating indicates it's safe to handle without risk of shocks
What does this product's high selectivity mean?
This product's high selectivity means it takes a belt-and-braces approach by including an additional built-in fuse, as well as thermal or electromagnetic mechanisms. All three are on hand to trip your circuit if necessary.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
