Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 244-030
- Mfr. Part No.:
- 102180 FAZ-D2/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.00
(exc. VAT)
€246.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.00 |
*price indicative
- RS Stock No.:
- 244-030
- Mfr. Part No.:
- 102180 FAZ-D2/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, suitable as BCPD, UL, UL 489, CE, CSA C. . 5, CSAC. . 509 rth America (UL, CSA ), CSA (Class . 1401), UL (File . E519) | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 105mm | ||
Height 75.5mm | ||
Standards/Approvals CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, suitable as BCPD, UL, UL 489, CE, CSA C. . 5, CSAC. . 509 rth America (UL, CSA ), CSA (Class . 1401), UL (File . E519) | ||
Width 35.4mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver robust performance in demanding environments. Tailored for use in North America, it combines high operational reliability with an array of safety features, making it an essential component for any electrical distribution system. With its two pole configuration and exceptional rated short circuit breaking capacity, it ensures complete protection for feeder and branch circuits. The device is compliant with stringent international standards such as UL and IEC, positioning it as a trusted solution for both residential and commercial applications.
Designed with a high rated insulation voltage for enhanced operational safety
Provides protection against electric shock with finger safe terminal design enhancing user safety
Engineered for a long operational lifespan guaranteeing reliable performance over time
Compliant with RoHS and various North American certifications
IP20 rating ensures adequate dust ingress protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
