Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type B, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 245-982
- Mfr. Part No.:
- 132731 FAZ-B1/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.36
(exc. VAT)
€50.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.36 |
*price indicative
- RS Stock No.:
- 245-982
- Mfr. Part No.:
- 132731 FAZ-B1/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.7mm | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, EN45545-2, EAN, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.7mm | ||
Depth 105mm | ||
Height 75.5mm | ||
Standards/Approvals EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, EN45545-2, EAN, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is designed for those who demand reliability and efficiency in electrical appliances. Engineered as part of the innovative xEffect series, this device ensures impeccable performance under various conditions, making it ideal for industrial and advanced commercial applications. With a robust configuration that allows for a single-pole setup, it offers clear advantages in terms of space saving and ease of installation. Its compliance with international standards guarantees both quality and safety, ensuring that your electrical systems are safeguarded against overload and short circuit failures.
Robust breaking capacity enhances system protection
Compliance with international standards ensures safety and quality
Designed for North American applications ensuring compatibility
Incorporates advanced features such as thermal stability verification
Ideal for industrial and commercial applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
