Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-125
- Mfr. Part No.:
- 102118 FAZ-C1/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.31
(exc. VAT)
€92.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.31 |
*price indicative
- RS Stock No.:
- 247-125
- Mfr. Part No.:
- 102118 FAZ-C1/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | RoHS, CSA, EN45545, IEC 60947, IEC 617, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals RoHS, CSA, EN45545, IEC 60947, IEC 617, UL 489 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series redefines electrical protection with its advanced design and robust performance. Engineered specifically for both industrial and commercial applications, it provides reliable protection against overcurrents and short circuits, ensuring the safety of your electrical systems. This cutting edge miniature circuit breaker combines a single pole configuration with a tripping characteristic of C, making it ideal for a variety of feeder and branch circuit applications.
Designed for easy integration into existing electrical systems
Offers high breaking capacity for enhanced circuit protection
Sturdy construction ensures durability and longevity
Compact size optimises space utilisation in control panels
Engineered to operate effectively within a wide temperature range
Twin purpose terminals allow versatile conductor connections
Lightweight design minimizes installation effort and costs
Compliance with global standards assures effective safety measures
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
