Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type B, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-058
- Mfr. Part No.:
- 176072 FAZ-B32/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€165.05
(exc. VAT)
€203.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.05 |
*price indicative
- RS Stock No.:
- 246-058
- Mfr. Part No.:
- 176072 FAZ-B32/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, EN45545, IEC 617 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, EN45545, IEC 617 | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect engineered with advanced technology, it guarantees outstanding operational efficiency up to 32 A with a B tripping characteristic. The robust construction offers excellent thermal and mechanical stability, making it ideal for use in critical applications where safety is paramount. The innovative design features, including IP20 protection and ease of installation, ensure seamless integration into existing systems, providing peace of mind for users seeking dependable circuit protection.
Compact design optimises space in electrical installations
Single pole configuration simplifies circuit management
Tripping characteristic ensures precise fault handling
Robust compliance with international standards enhances reliability
Designed for easy installation reducing setup time and cost
Advanced thermal stability performance maximises operational lifespan
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 250 V dc DC, 10 kA Breaking Capacity
